SW5PFR-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 5.563
Unit Price: 26,27000 €
Datasheet

Similar


Chemtronics
In Stock: 2
Unit Price: 30,01000 €
Datasheet
Swab, Single Head Foam Tip 100 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW5PFR-100

DigiKey Part Number
EB1161-ND
Manufacturer
Manufacturer Product Number
SW5PFR-100
Description
SWAB SNGL HEAD FOAM
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 6.13" (155.7mm) 100 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Foam
Handle Material
-
Features
Low Linting
Handle Length
5.00" (127.0mm)
Quantity
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types