
SW5PFAS-10 | |
|---|---|
DigiKey Part Number | EB1145-ND |
Manufacturer | |
Manufacturer Product Number | SW5PFAS-10 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 5.69" (144.5mm) 10 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Antistatic |
Packaging Bulk | Handle Length 5.00" (127.0mm) |
Part Status Obsolete | Quantity 10 |
Type Swab, Single Head |

