
SW5PFA-50 | |
|---|---|
DigiKey Part Number | SW5PFA-50-ND |
Manufacturer | |
Manufacturer Product Number | SW5PFA-50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Plastic | |
Features | Pre-Moistened (Isopropyl Alcohol) | |
Handle Length | 5.00" (127.0mm) | |
Quantity | 50 |


