


SW5PFA-100 | |
|---|---|
DigiKey Part Number | EB1159-ND |
Manufacturer | |
Manufacturer Product Number | SW5PFA-100 |
Description | SWAB SNGL HEAD FOAM 100 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 100 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Pre-Moistened (Isopropyl Alcohol) |
Packaging Bulk | Handle Length 5.00" (127.0mm) |
Part Status Obsolete | Quantity 100 |
Type Swab, Single Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS25 | Chemtronics | 83 | CS25-ND | 45,84000 € | Similar |


