
SW5PFA-10 | |
|---|---|
DigiKey Part Number | EB1144-ND |
Manufacturer | |
Manufacturer Product Number | SW5PFA-10 |
Description | SWAB SNGL HEAD FOAM 10 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 10 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Pre-Moistened (Isopropyl Alcohol) |
Packaging Bulk | Handle Length 5.00" (127.0mm) |
Part Status Obsolete | Quantity 10 |
Type Swab, Single Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS25 | Chemtronics | 447 | CS25-ND | 46,23000 € | Similar |


