
SW3WF-50 | |
|---|---|
DigiKey Part Number | SW3WF-50-ND |
Manufacturer | |
Manufacturer Product Number | SW3WF-50 |
Description | SWAB SNGL HEAD FOAM 50 PC |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Handle Material Wood |
Packaging Box | Features Low Linting |
Part Status Obsolete | Handle Length 3.00" (76.2mm) |
Type Swab, Single Head | Quantity 50 |



