
SW3WF-10 | |
|---|---|
DigiKey Part Number | EB1142-ND |
Manufacturer | |
Manufacturer Product Number | SW3WF-10 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 3.69" (93.7mm) 10 PC |
Category | Handle Material Wood |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 3.00" (76.2mm) |
Part Status Not For New Designs | Quantity 10 |
Type Swab, Single Head | Base Product Number |
Tip Material Foam |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF50 | Chemtronics | 10 | CF50-ND | 27,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


