
SW3PF-100 | |
|---|---|
DigiKey Part Number | EB1156-ND |
Manufacturer | |
Manufacturer Product Number | SW3PF-100 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 3.69" (93.7mm) 100 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 3.00" (76.2mm) |
Part Status Obsolete | Quantity 100 |
Type Swab, Single Head |



