SW2PF-50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemtronics
In Stock: 218
Unit Price: 139,83000 €
Datasheet

Similar


Chemtronics
In Stock: 1.205
Unit Price: 27,42000 €
Datasheet
Swab, Single Head Foam Tip 50 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW2PF-50

DigiKey Part Number
SW2PF-50-ND
Manufacturer
Manufacturer Product Number
SW2PF-50
Description
SWAB SNGL HEAD FOAM 50 PC
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 50 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Plastic
Features
Low Linting
Handle Length
2.00" (50.8mm)
Quantity
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes