
SW2PF-10 | |
|---|---|
DigiKey Part Number | EB1140-ND |
Manufacturer | |
Manufacturer Product Number | SW2PF-10 |
Description | SWAB SNGL HEAD FOAM |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 2.59" (65.8mm) 10 PC |
Category | Tip Material Foam |
Manufacturer MENDA | Features Low Linting |
Packaging Bulk | Handle Length 2.00" (50.8mm) |
Part Status Obsolete | Quantity 10 |
Type Swab, Single Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4050 | Chemtronics | 1.183 | CF4050-ND | 27,64000 € | Similar |


