SPG5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Techspray
In Stock: 400
Unit Price: 2,14000 €
Datasheet
Single Center Hole Solder Sponge For Use With EB9000S 3.20" L x 1.00" W (81.3mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG5

DigiKey Part Number
EB1234-ND
Manufacturer
Manufacturer Product Number
SPG5
Description
SLDR SPONGE 3.2X1" CNTR HOLE 5PK
Customer Reference
Detailed Description
Single Center Hole Solder Sponge For Use With EB9000S 3.20" L x 1.00" W (81.3mm x 25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Sponge
Size
3.20" L x 1.00" W (81.3mm x 25.4mm)
For Use With/Related Products
EB9000S
Specifications
Single Center Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,70000 €8,70 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €