Similar
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Handpiece | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | Tip Removal Pad | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | EB-2000S, MFR-PS1100, MFR-PS2200 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,60000 € | 52,60 € |
| Unit Price without VAT: | 52,60000 € |
|---|---|
| Unit Price with VAT: | 62,59400 € |



