
SH-150 | |
|---|---|
DigiKey Part Number | 154-SH-150-ND |
Manufacturer | |
Manufacturer Product Number | SH-150 |
Description | PUSH SPRING HOOK, 9 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Steel 9.75" (247.7mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 9.75" (247.7mm) | |
Features | - | |
Material | Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

