SH-117 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MENDA
In Stock: 77
Unit Price: 5,35000 €
Datasheet
Image for SH-117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-117

DigiKey Part Number
154-SH-117-ND
Manufacturer
Manufacturer Product Number
SH-117
Description
25 MILPROBE, DOUBLE BENT
Customer Reference
Detailed Description
Probe (Single Ended) Multi Angled Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Probe (Single Ended)
Tip Shape
Multi Angled
Length - Overall
-
Features
-
Material
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes