
SH-116 | |
|---|---|
DigiKey Part Number | 154-SH-116-ND |
Manufacturer | |
Manufacturer Product Number | SH-116 |
Description | 25 MILPROBE, 50 DEGREE, 1/4 ANGL |
Customer Reference | |
Detailed Description | Probe (Single Ended) Angled Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Angled | |
Length - Overall | - | |
Features | - | |
Material | - | |
Weight | - |


