
S2325-O-T | |
|---|---|
DigiKey Part Number | S2325-O-T-ND |
Manufacturer | |
Manufacturer Product Number | S2325-O-T |
Description | SLDR SPNG 2.5X2.3" CTR HOL 10PK |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.50" L x 2.30" W (63.5mm x 58.4mm) |
Category | Type Sponge |
Manufacturer MENDA | Size 2.50" L x 2.30" W (63.5mm x 58.4mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Bulk | Specifications Single Center Hole |
Part Status Obsolete |

