



S2222-O-M | |
|---|---|
DigiKey Part Number | S2222-O-M-ND |
Manufacturer | |
Manufacturer Product Number | S2222-O-M |
Description | SLDR SPNG 2.2X2.2" CTR HOL 1000P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.20" L x 2.20" W (55.8mm x 55.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sponge | |
Size | 2.20" L x 2.20" W (55.8mm x 55.8mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31068 $ | 1.310,68 $ |
| Unit Price without VAT: | 1,31068 $ |
|---|---|
| Unit Price with VAT: | 1,55971 $ |

