Q-A-500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemtronics
In Stock: 41
Unit Price: 76,88000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q-A-500

DigiKey Part Number
Q-A-500-ND
Manufacturer
Manufacturer Product Number
Q-A-500
Description
DESOLDER BRAID ROSIN 0.025" 500'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Silver 0.025" (0.63mm) 500' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
-
Color
Silver
Width
0.025" (0.63mm)
Length
500' (152.4m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes