Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 4.65" (118.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P35-STD

DigiKey Part Number
154-P35-STD-ND
Manufacturer
Manufacturer Product Number
P35-STD
Description
LIGHTWEIGHT PLASTIC DISSIPATIVE
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 4.65" (118.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.65" (118.1mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.