
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | Gold | |
Width | 0.500" (12.70mm) | |
Length | 25' (7.62m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |



