LF-D-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 43
Unit Price: 53,81000 €
Datasheet
LF-D-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF-D-xxx
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

LF-D-100

DigiKey Part Number
LF-D-100-ND
Manufacturer
Manufacturer Product Number
LF-D-100
Description
DESOLDER BRAID ROSIN 0.1" 100'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Blue 0.100" (2.54mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Product Type
Braid/Wick
Type
Rosin, Mildly Activated (RMA), Lead Free
ESD Protection
-
Color
Blue
Width
0.100" (2.54mm)
Length
100' (30.5m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes