
GPSPH LARGE | |
|---|---|
DigiKey Part Number | GPSPH-ND |
Manufacturer | |
Manufacturer Product Number | GPSPH LARGE |
Description | GLOVES LARGE 24PC |
Customer Reference | |
Detailed Description | Gloves - Inspection, Safety Large |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Large | |
Material | - | |
Color | - | |
Features | - |


