
Category | Tip Shape Knife |
Manufacturer MENDA | Width 0.079" (2.00mm) |
Series | Length 0.645" (16.38mm) |
Packaging Bulk | Temperature Range 662°F ~ 748°F (350°C ~ 398°C) |
Part Status Discontinued at DigiKey | For Use With/Related Products EB-5000S-1, EB-5000S-2 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,19000 € | 26,19 € |
| Unit Price without VAT: | 26,19000 € |
|---|---|
| Unit Price with VAT: | 31,16610 € |

