
EK80TZ010B | |
|---|---|
DigiKey Part Number | EK80TZ010B-ND |
Manufacturer | |
Manufacturer Product Number | EK80TZ010B |
Description | TWZR PAIR CONICAL SHARP 1.0MM |
Customer Reference | |
Detailed Description | Tweezer Tip Chisel For EB-2000PS, EB-2000S-K, EB-2000S-KM, EB-2000S-P, EB-2000S-PM, EB-2000S-SM, EB-2000S-DT, EB-2000S-TZ |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer MENDA | Width 0.040" (1.02mm) |
Series | Length 0.323" (8.20mm) |
Packaging Bulk | Temperature Range 788°F ~ 887°F (420°C ~ 475°C) |
Part Status Discontinued at DigiKey | For Use With/Related Products EB-2000PS, EB-2000S-K, EB-2000S-KM, EB-2000S-P, EB-2000S-PM, EB-2000S-SM, EB-2000S-DT, EB-2000S-TZ |
Tip Type Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 € | 34,90 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |

