
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tip Type | Soldering | |
Tip Shape | Chisel 30° | |
Height | - | |
Width | 0.030" (0.76mm) | |
Length | 0.512" (13.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 662°F ~ 748°F (350°C ~ 398°C) | |
For Use With/Related Products | EB-2000S, PS900 w/SHP-K, MFR-PS1100, MFR-PS2200 w/SHP-KM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,31000 € | 19,31 € |
| Unit Price without VAT: | 19,31000 € |
|---|---|
| Unit Price with VAT: | 22,97890 € |

