
EK70TZ004 | |
|---|---|
DigiKey Part Number | EK70TZ004-ND |
Manufacturer | |
Manufacturer Product Number | EK70TZ004 |
Description | TWZR PAIR BENT 30 SHARP 0.4MM |
Customer Reference | |
Detailed Description | Tweezer Tip Bent, Sharp 30° For EB-2000PS, EB-2000S-K, EB-2000S-KM, EB-2000S-P, EB-2000S-PM, EB-2000S-SM, EB-2000S-DT, EB-2000S-TZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tip Type | Tweezer | |
Tip Shape | Bent, Sharp 30° | |
Height | - | |
Width | 0.016" (0.40mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 662°F ~ 748°F (350°C ~ 398°C) | |
For Use With/Related Products | EB-2000PS, EB-2000S-K, EB-2000S-KM, EB-2000S-P, EB-2000S-PM, EB-2000S-SM, EB-2000S-DT, EB-2000S-TZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,98000 € | 34,98 € |
| Unit Price without VAT: | 34,98000 € |
|---|---|
| Unit Price with VAT: | 41,62620 € |

