
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.100" (2.54mm) | |
Length | 0.250" (6.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 778°F ~ 887°F (420°C ~ 475°C) | |
For Use With/Related Products | EB-9000S-1, EB-9000S-2, MX500, MX5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |

