Soldering Tip Chisel 30° For EB-9000S-1, EB-9000S-2, MX500, MX5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM8CH178

DigiKey Part Number
EB1513-ND
Manufacturer
Manufacturer Product Number
EBM8CH178
Description
CHISEL 30DG TIP 1.0MM
Customer Reference
Detailed Description
Soldering Tip Chisel 30° For EB-9000S-1, EB-9000S-2, MX500, MX5000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel 30°
Manufacturer
MENDA
Width
0.039" (1.00mm)
Series
Length
0.354" (9.00mm)
Packaging
Bulk
Temperature Range
778°F ~ 887°F (420°C ~ 475°C)
Part Status
Discontinued at DigiKey
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,46000 €19,46 €
Manufacturers Standard Package
Unit Price without VAT:19,46000 €
Unit Price with VAT:23,15740 €