Soldering Tip Hoof 60° For EB-9000S-1, EB-9000S-2, MX500, MX5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM7DS529

DigiKey Part Number
EB1492-ND
Manufacturer
Manufacturer Product Number
EBM7DS529
Description
MINI-HOOF 1.5MM
Customer Reference
Detailed Description
Soldering Tip Hoof 60° For EB-9000S-1, EB-9000S-2, MX500, MX5000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Hoof 60°
Manufacturer
MENDA
Width
0.060" (1.52mm)
Series
Length
0.645" (16.38mm)
Packaging
Bulk
Temperature Range
662°F ~ 748°F (350°C ~ 398°C)
Part Status
Discontinued at DigiKey
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,88000 €33,88 €
Manufacturers Standard Package
Unit Price without VAT:33,88000 €
Unit Price with VAT:40,31720 €