Soldering Tip Conical For EB-9000S-1, EB-9000S-2, MX500, MX5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM7CS150

DigiKey Part Number
EB1202-ND
Manufacturer
Manufacturer Product Number
EBM7CS150
Description
CONICAL SHARP SLD TIP 0.4MM 700
Customer Reference
Detailed Description
Soldering Tip Conical For EB-9000S-1, EB-9000S-2, MX500, MX5000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
MENDA
Length
0.512" (13.00mm)
Series
Diameter
0.016" (0.40mm) OD
Packaging
Bulk
Temperature Range
662°F ~ 748°F (350°C ~ 398°C)
Part Status
Discontinued at DigiKey
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,66000 €19,66 €
Manufacturers Standard Package
Unit Price without VAT:19,66000 €
Unit Price with VAT:23,39540 €