
Category | Tip Shape Chisel |
Manufacturer MENDA | Width 0.070" (1.78mm) |
Series | Length 0.394" (10.00mm) |
Packaging Bulk | Temperature Range 662°F ~ 748°F (350°C ~ 398°C) |
Part Status Discontinued at DigiKey | For Use With/Related Products EB-9000S-1, EB-9000S-2, MX500, MX5000 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,39540 € |

