
Category | Tip Type Soldering |
Manufacturer MENDA | Tip Shape Conical |
Series | Width 0.020" (0.51mm) |
Packaging Bulk | Length 0.669" (17.00mm) |
Part Status Discontinued at DigiKey | For Use With/Related Products Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

