Soldering Tip Bevel 45° For Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBH508

DigiKey Part Number
EB1334-ND
Manufacturer
Manufacturer Product Number
EBH508
Description
BEVEL TIP 2.0MM
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
MENDA
Tip Shape
Bevel 45°
Series
Width
0.079" (2.00mm)
Packaging
Bulk
Length
0.669" (17.00mm)
Part Status
Discontinued at DigiKey
For Use With/Related Products
Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €