Image for EBH500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBH500

DigiKey Part Number
EBH500-ND
Manufacturer
Manufacturer Product Number
EBH500
Description
BEVEL TIP 0.05MM
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
-
Width
0.020" (0.51mm)
Length
0.591" (15.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
55,04400 €25,22 €
Unit Price without VAT:5,04400 €
Unit Price with VAT:6,00236 €