Rework, Soldering 40W 1 220 ~ 240V Curie Heat Technology, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB-9000S-2

DigiKey Part Number
EB1240-ND
Manufacturer
Manufacturer Product Number
EB-9000S-2
Description
REWORK SLD STA 40W 1 CH 220-240V
Customer Reference
Detailed Description
Rework, Soldering 40W 1 220 ~ 240V Curie Heat Technology, ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Rework, Soldering
Wattage
40W
Voltage - Input
220 ~ 240V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder, Tip Removal Pad
Base Unit
EB-9000PS
Supplied Iron, Tweezer, Handle
SHP-1
Supplied Tips/Nozzles
Sold Separately
Workstand
SHH-1
Temperature Range
122°F (50°C) (Max)
Features
Curie Heat Technology, ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1431,94000 €431,94 €
Manufacturers Standard Package
Unit Price without VAT:431,94000 €
Unit Price with VAT:514,00860 €