Image for EB-9000PS-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB-9000PS-2

DigiKey Part Number
EB-9000PS-2-ND
Manufacturer
Manufacturer Product Number
EB-9000PS-2
Description
SOLDER STATION 40W 2 CH 220-240V
Customer Reference
Detailed Description
Soldering 40W 2 220 ~ 240V Curie Heat Technology
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Soldering
Wattage
40W
Voltage - Input
220 ~ 240V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
2
Control/Display Type
Digital
Includes
-
Base Unit
EB-9000PS
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
122°F (50°C) (Max)
Features
Curie Heat Technology
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1360,29000 €360,29 €
Manufacturers Standard Package
Unit Price without VAT:360,29000 €
Unit Price with VAT:428,74510 €