Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe

EB-2000S-PM

DigiKey Part Number
EB1353-ND
Manufacturer
Manufacturer Product Number
EB-2000S-PM
Description
SOLDER STATION 55W 2 CH 100-240V
Customer Reference
Detailed Description
Soldering 55W 2 100 ~ 240V Curie Heat Technology, ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control/Display Type
None
Manufacturer
MENDA
Includes
Iron Holder, Tip Removal Pad
Series
Base Unit
EB-2000PS
Packaging
Bulk
Supplied Iron, Tweezer, Handle
SHP-PM
Part Status
Discontinued at DigiKey
Supplied Tips/Nozzles
Sold Separately
Type
Soldering
Workstand
SHH-4
Wattage
55W
Temperature Range
122°F (50°C) (Max)
Voltage - Input
100 ~ 240V
Features
Curie Heat Technology, ESD Safe
Plug Type
Included, Not Specified
Tip Cleaner
Scouring Pad and Sponge
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,58000 €187,58 €
Manufacturers Standard Package
Unit Price without VAT:187,58000 €
Unit Price with VAT:223,22020 €
Kit Contents
Part NumberDescriptionQuantity
SHP-PMHANDPIECE 55W 100-240V1
CC-1CONNECTION CABLE1
EB-2000PSSOLDER STATION 55W 1 CH 100-240V1
SHH-4WORKSTAND W/CONN CABLE1