



7521 | |
|---|---|
DigiKey Part Number | 154-7521-ND |
Manufacturer | |
Manufacturer Product Number | 7521 |
Description | CUTTER, LARGE OVAL RELIEF SEMI-F |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval, Relieved Semi Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Side (Diagonal) | |
Shape | Oval, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic | |
Capacity | 15-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,75000 € | 57,75 € |
| Unit Price without VAT: | 57,75000 € |
|---|---|
| Unit Price with VAT: | 68,72250 € |

