
7012T | |
|---|---|
DigiKey Part Number | 154-7012T-ND |
Manufacturer | |
Manufacturer Product Number | 7012T |
Description | COMPOUND ACTING CUTTER, TUNGSTEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Ergonomic | |
Capacity | 20 ~ 28 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,52000 € | 214,52 € |
| Unit Price without VAT: | 214,52000 € |
|---|---|
| Unit Price with VAT: | 255,27880 € |

