7-S10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 118
Unit Price: 7,12000 €
Datasheet
Tweezers Pointed Fine 7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-S10

DigiKey Part Number
154-7-S10-ND
Manufacturer
Manufacturer Product Number
7-S10
Description
ECONOMY SS TWEEZERS, CURVED MEDI
Customer Reference
Detailed Description
Tweezers Pointed Fine 7
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Box
Part Status
Obsolete
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Curved
Length - Overall
-
Pattern Number
7
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes