



5121 | |
|---|---|
DigiKey Part Number | 154-5121-ND |
Manufacturer | |
Manufacturer Product Number | 5121 |
Description | CUTTER, MEDIUM OVAL RELIEF SEMI- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval, Relieved Semi Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | - | |
Capacity | 16-32 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,19000 € | 53,19 € |
| Unit Price without VAT: | 53,19000 € |
|---|---|
| Unit Price with VAT: | 63,29610 € |

