Image for 36190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36190

DigiKey Part Number
154-36190-ND
Manufacturer
Manufacturer Product Number
36190
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Nylon
Manufacturer
MENDA
Handle Material
Polypropylene
Series
Features
Conductive Head, Dissipative Handle
Packaging
Bulk
Handle Length
4.19" (106.4mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,35000 €16,35 €
Manufacturers Standard Package
Unit Price without VAT:16,35000 €
Unit Price with VAT:19,45650 €