
35956 | |
|---|---|
DigiKey Part Number | 35956-ND |
Manufacturer | |
Manufacturer Product Number | 35956 |
Description | CUTTER TIP ANGLED FLUSH |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | 0.2 lb (90.72 g) |

