


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 1oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 2.500" (63.50mm) | |
Color | Clear | |
Material | Glass | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 12 | 19,05167 € | 228,62 € |
| 36 | 18,26000 € | 657,36 € |
| 60 | 17,93417 € | 1.076,05 € |
| 108 | 17,58759 € | 1.899,46 € |
| 252 | 17,13599 € | 4.318,27 € |
| 504 | 16,80379 € | 8.469,11 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

