
35892 | |
|---|---|
DigiKey Part Number | 35892-ND |
Manufacturer | |
Manufacturer Product Number | 35892 |
Description | ESD SAFE WIPE COVER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Dispenser | |
For Use With/Related Products | Wipes | |
Specifications | 5.75" L x 5.75" W x 3.00" H (146.1mm x 146.1mm x 76.2mm), Conductive, Lid Included, Washable |

