
35878 | |
|---|---|
DigiKey Part Number | 35878-ND |
Manufacturer | |
Manufacturer Product Number | 35878 |
Description | ORGANZR WRKSTTN MINI BX ONLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Polypropylene 11.25" L x 8.13" W x 2.38" H (285.8mm x 206.5mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 11.25" L x 8.13" W x 2.38" H (285.8mm x 206.5mm x 60.5mm) | |
Material | Polypropylene | |
Features | 8 Cells, Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,77000 € | 25,77 € |
| Unit Price without VAT: | 25,77000 € |
|---|---|
| Unit Price with VAT: | 30,66630 € |

