35857
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35857

DigiKey Part Number
35857-ND
Manufacturer
Manufacturer Product Number
35857
Description
ELECT VAC PORTABLE 110VAC W/ACC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Vacuum 110VAC With 6ft Hose, Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle (2), Tool Kit ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics Vacuum
Voltage - Supply
110VAC
Includes
6ft Hose, Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle (2), Tool Kit
Features
ESD Safe
Weight
6.5 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1497,16000 €497,16 €
Manufacturers Standard Package
Unit Price without VAT:497,16000 €
Unit Price with VAT:591,62040 €