


35840 | |
|---|---|
DigiKey Part Number | 35840-ND |
Manufacturer | |
Manufacturer Product Number | 35840 |
Description | ELECT VAC PORTABLE 120VAC W/ACC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronics Vacuum 120VAC With 4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2) ESD Safe |
Datasheet | Datasheet |
Category | Voltage - Supply 120VAC |
Manufacturer MENDA | Includes 4ft Hose, Carrying Strap, Detachable Power Cord, Filter, Nozzle (2) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Weight 4.8 lbs (2.2 kg) |
Tool Type Electronics Vacuum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 € | 478,75 € |
| Unit Price without VAT: | 478,75000 € |
|---|---|
| Unit Price with VAT: | 569,71250 € |






