
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Trigger Spray | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | 2.402" (61.00mm) | |
Length | - | |
Height | 4.409" (112.00mm) | |
Color | Blue | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 9,55700 € | 95,57 € |
| 25 | 9,16040 € | 229,01 € |
| 50 | 8,89660 € | 444,83 € |
| 100 | 8,65990 € | 865,99 € |
| 250 | 8,38240 € | 2.095,60 € |
| 500 | 8,19564 € | 4.097,82 € |
| 1.000 | 8,02613 € | 8.026,13 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |


