
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle | |
Tip Type | Cone | |
Capacity | 16oz | |
Inner Diameter | - | |
Outer Diameter | 2.913" (74.00mm) | |
Length | - | |
Height | 5.591" (142.00mm) | |
Color | Blue | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,95100 € | 89,51 € |
| 25 | 8,57400 € | 214,35 € |
| 50 | 8,32380 € | 416,19 € |
| 100 | 8,09950 € | 809,95 € |
| 250 | 7,83640 € | 1.959,10 € |
| 500 | 7,65942 € | 3.829,71 € |
| 1.000 | 7,49895 € | 7.498,95 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

